395-112-521-803

Heilind Number:EDA395-112-521-803
Manufacturer:EDAC
Manufacturer Number:395-112-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-803

Detailed Description

Enhance your connectivity with this sleek and reliable Board To Board PCB Connector. Featuring a black UL 94V-0 Thermoplastic Polyester housing, this connector offers exceptional durability and safety. With two rows and a pitch of .1 inch, it provides efficient power delivery with its 3A amperage. The Copper Alloy contact material ensures optimal conductivity, while the 112 positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for your PCB assembly projects. Upgrade your connectivity solutions with this high-performance connector.