395-112-521-858

Heilind Number:EDA395-112-521-858
Manufacturer:EDAC
Manufacturer Number:395-112-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-521-858

Detailed Description

Enhance connectivity with our Black Board to Board PCB Connector, an essential component for seamless device integration. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable power transmission. Featuring two rows and a pitch of .1 inches, it offers efficient signal transfer in tight spaces. With a high amperage rating of 3A and a total of 112 positions, it's suitable for various electronic applications. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial environments. Upgrade your PCB connections with this robust and versatile connector.