395-112-523-207

Heilind Number:EDA395-112-523-207
Manufacturer:EDAC
Manufacturer Number:395-112-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed with precision and durability in mind, this connector features 112 positions arranged in two rows, facilitating seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust protection and compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCB. The contact material, Copper Alloy, guarantees excellent conductivity and long-term reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation allows for easy installation, while its sleek black color adds a touch of sophistication to your device. Elevate your connectivity solutions with this essential component.