395-112-523-212

Heilind Number:EDA395-112-523-212
Manufacturer:EDAC
Manufacturer Number:395-112-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable power transmission with an amperage of 3 A. With two rows of 112 copper alloy contact positions, this connector ensures seamless data transfer at a pitch of .1 inches. Its straight mount orientation and compact spacing of .2 inches between rows make it ideal for tight PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.