395-112-523-504

Heilind Number:EDA395-112-523-504
Manufacturer:EDAC
Manufacturer Number:395-112-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-523-504

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration into your PCB setup, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With two rows and 112 positions, it offers ample space for efficient power and data transmission. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity solutions with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration into your PCB setup, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With two rows and 112 positions, it offers ample space for efficient power and data transmission. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time.