395-112-523-507

Heilind Number:EDA395-112-523-507
Manufacturer:EDAC
Manufacturer Number:395-112-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-523-507

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for streamlined integration, it boasts a sleek straight mount orientation with two rows of 112 positions each, ensuring seamless data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining optimal performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precision and efficiency are prioritized. The contact material, composed of high-quality Copper Alloy, further enhances conductivity. Elevate your electronic projects with this essential connector, a reliable component in any setup.