395-112-523-588

Heilind Number:EDA395-112-523-588
Manufacturer:EDAC
Manufacturer Number:395-112-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-523-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both style and safety. Featuring two rows for efficient organization, it offers a total of 112 positions with a .1-inch pitch. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the field of electronics. Elevate your PCB connectivity with this essential component.