395-112-523-807

Heilind Number:EDA395-112-523-807
Manufacturer:EDAC
Manufacturer Number:395-112-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 112 positions arranged in two rows with a pitch of .1 inches, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contacts are made of Copper Alloy, optimizing conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and secure connectivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your PCB assembly with this reliable and versatile connector.