395-112-523-812

Heilind Number:EDA395-112-523-812
Manufacturer:EDAC
Manufacturer Number:395-112-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting functionality even in harsh environments. With two rows and a total of 112 positions, this connector allows for seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mount orientation, it operates efficiently within a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.