395-112-524-212

Heilind Number:EDA395-112-524-212
Manufacturer:EDAC
Manufacturer Number:395-112-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-524-212

Detailed Description

Enhance connectivity in your electronic projects with our premium Black Board-to-Board PCB Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With two rows of 112 positions each, it offers ample space for seamless PCB integration. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast.