395-112-524-808

Heilind Number:EDA395-112-524-808
Manufacturer:EDAC
Manufacturer Number:395-112-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-524-808

Detailed Description

Enhance interconnectivity within your electronic systems with our versatile Black Board-to-Board Card Edge Connector. Featuring 112 positions across two rows, this connector ensures seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Explore the limitless possibilities of connectivity with this essential connector.