395-112-525-201

Heilind Number:EDA395-112-525-201
Manufacturer:EDAC
Manufacturer Number:395-112-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-201

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-112-525-201. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 112 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation simplifies installation, making it a must-have component for any professional or DIY electronics project. Upgrade your connectivity solutions with our Board To Board PCB Connector.