395-112-525-204

Heilind Number:EDA395-112-525-204
Manufacturer:EDAC
Manufacturer Number:395-112-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-204

Detailed Description

Introducing our 395-112-525-204 Black Board To Board PCB Connector, designed for seamless and reliable connections in electronic applications. With an amperage rating of 3A, this connector ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 112 positions, it offers ample connectivity options. Crafted with copper alloy contacts, it ensures optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation. Perfect for use in PCBs, this connector is a vital component for your electronic projects. Explore our full range of connectors for all your connectivity needs.