395-112-525-207

Heilind Number:EDA395-112-525-207
Manufacturer:EDAC
Manufacturer Number:395-112-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-207

Detailed Description

Introducing our 395-112-525-207 Board To Board PCB Connector, a cutting-edge solution for seamless electronic connections. Engineered for optimal performance, this connector boasts a sleek black design and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material for enhanced durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity with an amperage of 3A, perfect for high-powered applications. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the 112 positions allow for versatile use in various electronic setups. Designed for straight mounting orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this top-of-the-line Board To Board PCB Connector.