395-112-525-288

Heilind Number:EDA395-112-525-288
Manufacturer:EDAC
Manufacturer Number:395-112-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-288

Detailed Description

Introducing the 395-112-525-288, a high-performance black Board-To-Board PCB Connector designed for seamless and reliable connectivity in electronic devices. Engineered with precision, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all operating conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers exceptional signal integrity and power transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. With a wide operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in the 395-112-525-288 for efficient and secure board-to-board connections in your electronic projects.