395-112-525-502

Heilind Number:EDA395-112-525-502
Manufacturer:EDAC
Manufacturer Number:395-112-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-502

Detailed Description

Introducing the 395-112-525-502, a cutting-edge black Card Edge Connector designed for seamless PCB connectivity. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and safety in any application. Boasting two rows of high-performance copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers effortless and reliable connections. Featuring 112 positions, this connector is perfect for complex circuitry setups. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for even the most demanding environments. Trust in the 395-112-525-502 for superior board-to-board connectivity in your projects.