395-112-525-512

Heilind Number:EDA395-112-525-512
Manufacturer:EDAC
Manufacturer Number:395-112-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-512

Detailed Description

Introducing the 395-112-525-512, a cutting-edge board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of 112 positions each, it offers ample space for high-density PCB applications. The contact material, crafted from copper alloy, guarantees optimal conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial environments. Whether you're designing a new electronic device or upgrading an existing system, the 395-112-525-512 is the perfect choice for efficient and secure board-to-board connections. Trust in its quality and performance to elevate your project to the next level.