395-112-525-588

Heilind Number:EDA395-112-525-588
Manufacturer:EDAC
Manufacturer Number:395-112-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-588

Detailed Description

Introducing our high-performance 395-112-525-588 black Card Edge Connector, designed for seamless PCB-to-PCB connectivity in electronic devices. With a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of copper alloy contacts spaced at .1" pitch and .2" row spacing, it offers a total of 112 positions for versatile connection options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in the quality and durability of this connector, a must-have component for your electronic assembly projects.