395-112-525-802

Heilind Number:EDA395-112-525-802
Manufacturer:EDAC
Manufacturer Number:395-112-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-802

Detailed Description

Introducing our 395-112-525-802 Board To Board PCB Connector, a cutting-edge solution for seamless electronic connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, it offers reliable connectivity with a pitch of .1 inch and row spacing of .2 inches. Boasting 112 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various environments. Trust in the 395-112-525-802 Connector for efficient and secure board-to-board connections in your electronic projects. Available now in our Products category.