395-112-525-803

Heilind Number:EDA395-112-525-803
Manufacturer:EDAC
Manufacturer Number:395-112-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-803

Detailed Description

Introducing our cutting-edge 395-112-525-803 Black Board To Board PCB Connector, setting a new standard in performance and reliability. Designed for seamless connectivity in electronic devices, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 112 positions for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the 395-112-525-803 for exceptional quality and connectivity in your PCB projects.