395-112-525-804

Heilind Number:EDA395-112-525-804
Manufacturer:EDAC
Manufacturer Number:395-112-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-804

Detailed Description

Elevate your PCB connectivity with our 395-112-525-804 Board To Board Card Edge Connector. Engineered for high-performance, this sleek black connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless signal transmission across 112 positions. Designed for straight mount orientation, it ensures easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of applications. Upgrade your PCBs with this essential component, a standout in our extensive range of connectors.