395-112-525-807

Heilind Number:EDA395-112-525-807
Manufacturer:EDAC
Manufacturer Number:395-112-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-807

Detailed Description

Introducing the 395-112-525-807, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures durability and safety in every application. With two rows and a total of 112 positions, it offers ample room for efficient data transmission. The contact material, crafted from copper alloy, guarantees reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industries. Trust in the 395-112-525-807 for unrivaled performance in your PCB assembly needs.