395-112-525-808

Heilind Number:EDA395-112-525-808
Manufacturer:EDAC
Manufacturer Number:395-112-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-808

Detailed Description

Introducing our high-performance Board to Board PCB Connector, the 395-112-525-808. Designed for seamless connectivity in electronic devices, this sleek and durable connector features two rows of 112 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers superior protection against heat and environmental elements, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Its straight mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial applications. Trust in the 395-112-525-808 for exceptional performance and durability in all your electronic projects.