395-112-525-812

Heilind Number:EDA395-112-525-812
Manufacturer:EDAC
Manufacturer Number:395-112-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-812

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-112-525-812. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless signal transmission across its 112 positions. The straight mount orientation makes for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in both extreme heat and cold. Trust in this connector for seamless and efficient board-to-board connections in your electronic devices.