395-112-525-878

Heilind Number:EDA395-112-525-878
Manufacturer:EDAC
Manufacturer Number:395-112-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-878

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, 395-112-525-878. Designed for precision and reliability, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and longevity. With two rows of Copper Alloy contacts, offering a total of 112 positions with a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of this essential component for your connectivity needs.