395-112-540-201

Heilind Number:EDA395-112-540-201
Manufacturer:EDAC
Manufacturer Number:395-112-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-201

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in high-amperage situations. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 112 positions cater to diverse connectivity needs. Operating at temperatures ranging from -40 to 105 °C, it guarantees stable functionality in varying environments. Whether used for data transfer or power distribution, this straight-mount connector is a vital component for your PCB assembly projects. Trust in its quality and precision for optimal performance.