395-112-540-207

Heilind Number:EDA395-112-540-207
Manufacturer:EDAC
Manufacturer Number:395-112-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-207

Detailed Description

Enhance your circuit connectivity with our black Board to Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. With 112 positions distributed across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your PCB setup. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your system's performance with this essential component.