395-112-540-212

Heilind Number:EDA395-112-540-212
Manufacturer:EDAC
Manufacturer Number:395-112-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-212

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a 112-position layout with 2 rows, ensuring efficient signal transmission. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from high-quality Copper Alloy, offering optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether for commercial or industrial applications, its straight mount orientation provides flexibility in installation. Upgrade your electronic projects with this reliable connector, a must-have in any engineer's toolkit.