395-112-540-288

Heilind Number:EDA395-112-540-288
Manufacturer:EDAC
Manufacturer Number:395-112-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-288

Detailed Description

Enhance connectivity within your circuitry with our Board To Board PCB Connector. Designed for seamless integration, this component features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 112 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, precise and reliable connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers versatility for various environments. Its straight mount orientation simplifies installation, making it an essential solution for your PCB connectivity needs. Elevate your device's performance with this high-quality connector.