395-112-540-502

Heilind Number:EDA395-112-540-502
Manufacturer:EDAC
Manufacturer Number:395-112-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-502

Detailed Description

Stay ahead in connectivity with our cutting-edge board-to-board PCB connector. Designed for seamless integration, this advanced connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Supporting up to 112 positions, it guarantees extensive compatibility for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to consumer electronics. Trust in our connector for efficient and secure connectivity solutions.