395-112-540-588

Heilind Number:EDA395-112-540-588
Manufacturer:EDAC
Manufacturer Number:395-112-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in classic black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates seamless data transmission with optimal efficiency. Boasting 112 positions and a straight mount orientation, it offers ample connectivity options for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.