395-112-540-807

Heilind Number:EDA395-112-540-807
Manufacturer:EDAC
Manufacturer Number:395-112-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact .1-inch pitch and two rows of 112 positions, it offers extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic assemblies with this essential component.