395-112-540-808

Heilind Number:EDA395-112-540-808
Manufacturer:EDAC
Manufacturer Number:395-112-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. The black connector features two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 112 positions for seamless data transfer. Engineered with copper alloy contacts, it guarantees efficient signal conductivity. Designed for straight mount orientation, it offers easy installation on PCBs. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential connector.