395-112-540-812

Heilind Number:EDA395-112-540-812
Manufacturer:EDAC
Manufacturer Number:395-112-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, ensuring efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, facilitates reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal transfer. Its straight mount orientation and black color make it versatile for various applications. Operating smoothly in a temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs.