395-112-540-858

Heilind Number:EDA395-112-540-858
Manufacturer:EDAC
Manufacturer Number:395-112-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and a total of 112 positions, this connector offers ample space for seamless data transmission. Crafted with precision, it guarantees reliable contact thanks to its Copper Alloy material. The .1-inch pitch and .2-inch row spacing allow for secure and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic devices with this essential connector, ideal for various applications in the Products, Connectors, and PCB Connector categories.