395-112-541-201

Heilind Number:EDA395-112-541-201
Manufacturer:EDAC
Manufacturer Number:395-112-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for maximum efficiency, this connector features two rows with a total of 112 positions, allowing for seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Each contact is made of reliable copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation for secure installation. Elevate your electronic projects with this essential component.