395-112-541-202

Heilind Number:EDA395-112-541-202
Manufacturer:EDAC
Manufacturer Number:395-112-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for optimal functionality, it features 112 positions spread across two rows with a pitch of .1 inches for precise alignment. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures secure and reliable connections. Crafted with copper alloy contact material, it guarantees efficient power transfer with an amperage rating of 3A. Operating seamlessly in a temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, making it an essential component for seamless circuit integration. Trust in its quality and performance to meet your connectivity needs effectively.