395-112-541-258

Heilind Number:EDA395-112-541-258
Manufacturer:EDAC
Manufacturer Number:395-112-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in a wide temperature range from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .1 in, it offers seamless power delivery at an amperage of 3 A. Its 112 positions and straight mount orientation make it ideal for complex electronic setups, while the .2 in row spacing allows for efficient PCB layout. Elevate your device's performance with this essential connector.