395-112-541-507

Heilind Number:EDA395-112-541-507
Manufacturer:EDAC
Manufacturer Number:395-112-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-541-507

Detailed Description

Enhance connectivity in your electronic devices with this black Board to Board PCB Connector. Featuring a high amperage of 3 A and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures efficient power transmission and longevity. With two rows and 112 positions, it offers ample space for seamless PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.