395-112-541-558

Heilind Number:EDA395-112-541-558
Manufacturer:EDAC
Manufacturer Number:395-112-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-541-558

Detailed Description

Enhance your PCB connectivity with our sophisticated Board to Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features 112 positions for seamless integration, with a pitch of .1 inches ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all applications. The straight mount orientation and 2-row configuration allow for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your setup with this essential component for seamless data transfer and connectivity.