395-112-541-588

Heilind Number:EDA395-112-541-588
Manufacturer:EDAC
Manufacturer Number:395-112-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-541-588

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance. With two rows and a total of 112 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation further facilitates easy installation. Trust in this essential component to optimize connectivity in your electronic designs.