395-112-541-804

Heilind Number:EDA395-112-541-804
Manufacturer:EDAC
Manufacturer Number:395-112-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, ensuring reliable and efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronics assembly with this essential connector.