395-112-541-812

Heilind Number:EDA395-112-541-812
Manufacturer:EDAC
Manufacturer Number:395-112-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-541-812

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector, offering a seamless solution for high-performance applications. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and safety. With two rows and 112 positions, this connector provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections, perfect for intricate PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for industrial, commercial, or consumer electronics, this connector is the perfect choice for your connectivity needs.