395-112-541-858

Heilind Number:EDA395-112-541-858
Manufacturer:EDAC
Manufacturer Number:395-112-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 112 positions with a pitch of .1 inches, ensuring precise and reliable connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a current rating of 3A and copper alloy contacts, it offers efficient power transfer. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industries. Upgrade your connectivity solutions with this essential component.