395-112-542-212

Heilind Number:EDA395-112-542-212
Manufacturer:EDAC
Manufacturer Number:395-112-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-542-212

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows, each featuring 112 copper alloy contacts, it ensures reliable power transfer with an amperage of 3 A. The precise pitch and row spacing of .1 in and .2 in, respectively, facilitate smooth signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, perfect for any PCB assembly. Elevate your connectivity solutions with this high-quality connector.