395-112-542-288

Heilind Number:EDA395-112-542-288
Manufacturer:EDAC
Manufacturer Number:395-112-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-542-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 112 positions in a straight mount orientation, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal conductivity for your electronics projects. Upgrade your setup with this essential component for enhanced performance and reliability.