395-112-542-502

Heilind Number:EDA395-112-542-502
Manufacturer:EDAC
Manufacturer Number:395-112-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-542-502

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this straight-mount connector features 112 positions across two rows, ensuring reliable data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal flow. The connector's black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while its copper alloy contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this robust and efficient connector.