395-112-542-512

Heilind Number:EDA395-112-542-512
Manufacturer:EDAC
Manufacturer Number:395-112-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 112-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a compact .1 inch pitch and 2-row configuration, it offers efficient signal transmission in limited spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Trust in its straight mount orientation for a secure and stable connection, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.