395-112-542-588

Heilind Number:EDA395-112-542-588
Manufacturer:EDAC
Manufacturer Number:395-112-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-542-588

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration on your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and efficient connectivity with a total of 112 positions. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees durability even in harsh environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.