395-112-542-802

Heilind Number:EDA395-112-542-802
Manufacturer:EDAC
Manufacturer Number:395-112-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-542-802

Detailed Description

Efficiently bridge connections on your PCB with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features a high-performance UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Supporting a wide operating temperature range from -40 to 105°C, this connector is suitable for various environments. With 112 positions available, it enables extensive connectivity options, making it ideal for demanding applications in industries such as telecommunications, automotive, and more. Trust in this connector for secure and efficient board-to-board connections.